Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190690048 | |
|---|---|
DigiKey Part Number | 0190690048-ND |
Manufacturer | |
Manufacturer Product Number | 0190690048 |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690048 Models |
Category | Length - Overall 1.034" (26.26mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.544" (13.82mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190440075 | Molex | 2.853 | WM13618-ND | 0,22000 € | Parametric Equivalent |
| 0192030005 | Molex | 0 | 900-0192030005CT-ND | 0,20000 € | Parametric Equivalent |
| 0192030486 | Molex | 0 | WM13857-ND | 0,15000 € | Parametric Equivalent |
| 0190560023 | Molex | 269 | WM19707-ND | 0,45000 € | Parametric Equivalent |
| 11-14S | 3M | 1.223 | 3M157185-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10595 € | 423,80 € |
| Unit Price without VAT: | 0,10595 € |
|---|---|
| Unit Price with VAT: | 0,12608 € |















