Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190690038

DigiKey Part Number
WM6945TR-ND - Tape & Reel (TR)
WM6945CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190690038
Description
CONN RING CIRC 18-22AWG #10
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690038 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.641" (16.28mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Electro-Tin
Thickness
0.028" (0.71mm)
Base Product Number
Width - Outer Edges
0.322" (8.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.758
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12700 €1,27 €
250,11920 €2,98 €
500,11380 €5,69 €
1000,10820 €10,82 €
2500,10140 €25,35 €
5000,09656 €48,28 €
1.0000,09194 €91,94 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18812 €376,24 €
4.0000,17913 €716,52 €
6.0000,17407 €1.044,42 €
10.0000,16791 €1.679,10 €
14.0000,16397 €2.295,58 €
20.0000,15990 €3.198,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €