Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190690032

DigiKey Part Number
WM14205TR-ND - Tape & Reel (TR)
WM14205CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190690032
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.235" (5.96mm)
Length - Overall
0.484" (12.29mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,13900 €1,39 €
250,13000 €3,25 €
500,12360 €6,18 €
1000,11770 €11,77 €
2500,11032 €27,58 €
5000,10504 €52,52 €
1.0000,10002 €100,02 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09959 €199,18 €
4.0000,09483 €379,32 €
6.0000,09215 €552,90 €
10.0000,08889 €888,90 €
14.0000,08680 €1.215,20 €
20.0000,08464 €1.692,80 €
50.0000,07935 €3.967,50 €
100.0000,07556 €7.556,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €