Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190690030

DigiKey Part Number
WM19735TR-ND - Tape & Reel (TR)
WM19735CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190690030
Description
CONN RING CIRC 18-22AWG #4 CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.484" (12.29mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Electro-Tin
Thickness
0.028" (0.71mm)
Base Product Number
Width - Outer Edges
0.235" (5.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.070
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,13900 €1,39 €
250,13080 €3,27 €
500,12460 €6,23 €
1000,11860 €11,86 €
2500,11116 €27,79 €
5000,10586 €52,93 €
1.0000,10080 €100,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17153 €343,06 €
4.0000,16333 €653,32 €
6.0000,15872 €952,32 €
10.0000,15310 €1.531,00 €
14.0000,14951 €2.093,14 €
20.0000,14579 €2.915,80 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €