


0190670124 | |
|---|---|
DigiKey Part Number | 0190670124-ND |
Manufacturer | |
Manufacturer Product Number | 0190670124 |
Description | CONN RING FLAT 4/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 4/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670124 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 4/0 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.102" (2.59mm) | Insulation Diameter 0.944" (23.98mm) |
Width - Outer Edges 1.135" (28.83mm) | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Length - Overall 3.080" (78.23mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,89800 € | 48,98 € |
| 25 | 4,59080 € | 114,77 € |
| 50 | 4,37160 € | 218,58 € |
| 100 | 4,16290 € | 416,29 € |
| 250 | 3,90228 € | 975,57 € |
| 500 | 3,71614 € | 1.858,07 € |
| 1.000 | 3,53892 € | 3.538,92 € |
| 2.500 | 3,31763 € | 8.294,07 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |


