
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 1/0 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/8 Stud | Contact Finish Tin |
Thickness 0.075" (1.91mm) | Insulation Diameter 0.680" (17.27mm) |
Width - Outer Edges 1.277" (32.44mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 2.659" (67.53mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,55440 € | 1.021,76 € |
| Unit Price without VAT: | 2,55440 € |
|---|---|
| Unit Price with VAT: | 3,03974 € |


