
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.075" (1.91mm) | |
Width - Outer Edges | 1.277" (32.44mm) | |
Length - Overall | 3.379" (85.83mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.680" (17.27mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,58655 € | 1.034,62 € |
| Unit Price without VAT: | 2,58655 € |
|---|---|
| Unit Price with VAT: | 3,07799 € |


