
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.075" (1.91mm) | |
Width - Outer Edges | 1.277" (32.44mm) | |
Length - Overall | 2.659" (67.53mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.680" (17.27mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,79050 € | 1.116,20 € |
| Unit Price without VAT: | 2,79050 € |
|---|---|
| Unit Price with VAT: | 3,32070 € |


