Ring Terminal Connector 5/8 Stud Flat Sided 2 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/8 Stud Flat Sided 2 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190670100

DigiKey Part Number
WM9503-ND
Manufacturer
Manufacturer Product Number
0190670100
Description
CONN RING FLAT 2AWG #5/8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 5/8 Stud Flat Sided 2 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Flat Sided
Stud/Tab Size
5/8 Stud
Thickness
0.075" (1.91mm)
Width - Outer Edges
0.645" (16.38mm)
Length - Overall
2.186" (55.52mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Red
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.600" (15.24mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.