Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190670099

DigiKey Part Number
0190670099-ND
Manufacturer
Manufacturer Product Number
0190670099
Description
CONN RING FLAT 2AWG #3/4 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 3/4 Stud Flat Sided 2 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
2 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Obsolete
Color
Red
Terminal Type
Flat Sided
Contact Material
Copper
Stud/Tab Size
3/4 Stud
Contact Finish
Electro-Tin
Thickness
0.075" (1.91mm)
Insulation Diameter
0.600" (15.24mm)
Width - Outer Edges
0.645" (16.38mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
2.186" (55.52mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.