
0190670094 | |
|---|---|
DigiKey Part Number | 0190670094-ND |
Manufacturer | |
Manufacturer Product Number | 0190670094 |
Description | CONN RING CIRC 2AWG #7/16 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 7/16 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670094 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 2 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 7/16 Stud | Contact Finish Electro-Tin |
Thickness 0.075" (1.91mm) | Insulation Diameter 0.600" (15.24mm) |
Width - Outer Edges 0.879" (22.33mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 2.303" (58.50mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,66208 € | 664,83 € |
| Unit Price without VAT: | 1,66208 € |
|---|---|
| Unit Price with VAT: | 1,97788 € |




