


0190670090 | |
|---|---|
DigiKey Part Number | 0190670090-ND |
Manufacturer | |
Manufacturer Product Number | 0190670090 |
Description | CONN RING CIRC 2AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670090 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 2 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Contact Finish Electro-Tin |
Thickness 0.075" (1.91mm) | Insulation Diameter 0.600" (15.24mm) |
Width - Outer Edges 0.879" (22.33mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 2.303" (58.50mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,92800 € | 19,28 € |
| 25 | 1,80680 € | 45,17 € |
| 50 | 1,72060 € | 86,03 € |
| 100 | 1,63840 € | 163,84 € |
| 300 | 1,51617 € | 454,85 € |
| 500 | 1,46248 € | 731,24 € |
| 1.000 | 1,39271 € | 1.392,71 € |
| 2.500 | 1,30559 € | 3.263,97 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |




