Parametric Equivalent



0190670080 | |
|---|---|
DigiKey Part Number | 0190670080-ND |
Manufacturer | |
Manufacturer Product Number | 0190670080 |
Description | CONN RING CIRC 4AWG #7/16 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 7/16 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670080 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 4 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 7/16 Stud | Contact Finish Electro-Tin |
Thickness 0.067" (1.70mm) | Insulation Diameter 0.510" (12.95mm) |
Width - Outer Edges 0.668" (16.97mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.950" (49.53mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-716S-WN | 3M | 0 | 16-716S-WN-ND | 1,08360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,14350 € | 457,40 € |
| Unit Price without VAT: | 1,14350 € |
|---|---|
| Unit Price with VAT: | 1,36077 € |





