Ring Terminal Connector 10 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 6 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190670070

DigiKey Part Number
WM6941TR-ND - Tape & Reel (TR)
WM6941CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190670070
Description
CONN RING CIRC 6AWG #10 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
6 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Brazed Seam
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper Alloy
Stud/Tab Size
10 Stud
Contact Finish
Electro-Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.428" (10.87mm)
Width - Outer Edges
0.480" (12.19mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.610" (40.89mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190670069Molex1.567WM13659-ND1,14000 €Parametric Equivalent
0190710221Molex465WM13720-ND0,92000 €Parametric Equivalent
0190710223Molex40900-0190710223CT-ND1,12000 €Parametric Equivalent
1-52042-0TE Connectivity AMP Connectors675A134964CT-ND1,92000 €Parametric Equivalent
324046TE Connectivity AMP Connectors482A27383-ND3,69000 €Parametric Equivalent
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,08200 €10,82 €
251,01440 €25,36 €
500,96580 €48,29 €
1000,91970 €91,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,18400 €546,00 €
5002,07970 €1.039,85 €
7502,02101 €1.515,76 €
1.2501,94946 €2.436,82 €
1.7501,90375 €3.331,56 €
2.5001,85647 €4.641,18 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €