
0190670059 | |
|---|---|
DigiKey Part Number | 0190670059-ND |
Manufacturer | |
Manufacturer Product Number | 0190670059 |
Description | CONN RING CIRC 6AWG #7/16 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 7/16 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 7/16 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.640" (16.26mm) | |
Length - Overall | 1.690" (42.93mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper Alloy | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.428" (10.87mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61264 € | 612,64 € |
| Unit Price without VAT: | 0,61264 € |
|---|---|
| Unit Price with VAT: | 0,72904 € |




