Parametric Equivalent



0190670045 | |
|---|---|
DigiKey Part Number | WM22933-ND |
Manufacturer | |
Manufacturer Product Number | 0190670045 |
Description | CONN RING CIRC 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670045 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.428" (10.87mm) |
Width - Outer Edges 0.640" (16.26mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.690" (42.93mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190710188 | Molex | 279 | WM19759-ND | 1,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61096 € | 610,96 € |
| Unit Price without VAT: | 0,61096 € |
|---|---|
| Unit Price with VAT: | 0,72704 € |






