
0190670031 | |
|---|---|
DigiKey Part Number | 0190670031-ND |
Manufacturer | |
Manufacturer Product Number | 0190670031 |
Description | CONN RING CIRC 8AWG #7/16 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 7/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670031 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Obsolete | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 7/16 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.350" (8.89mm) |
Width - Outer Edges 0.810" (20.57mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.811" (46.00mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |




