Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190670007

DigiKey Part Number
WM6935TR-ND - Tape & Reel (TR)
WM6935CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190670007
Description
CONN RING CIRC 8AWG #10 CRIMP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190670007 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
8 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Brazed Seam
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Electro-Tin
Thickness
0.045" (1.14mm)
Insulation Diameter
0.350" (8.89mm)
Width - Outer Edges
0.468" (11.89mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.390" (35.31mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.274
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,21000 €1,21 €
101,02600 €10,26 €
250,96200 €24,05 €
500,91580 €45,79 €
1000,87200 €87,20 €
2500,81740 €204,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,80170 €400,85 €
1.0000,76343 €763,43 €
1.5000,74190 €1.112,85 €
2.5000,71565 €1.789,12 €
3.5000,69887 €2.446,05 €
5.0000,68151 €3.407,55 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €