0190580065 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 10.435
Unit Price: 1,62000 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190580065

DigiKey Part Number
0190580065-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190580065
Description
CONN RING CIRC 14-16AWG #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Color
Yellow, Black Stripe
Part Status
Obsolete
Contact Material
Brass
Terminal Type
Circular
Contact Finish
Electro-Tin
Stud/Tab Size
1/4 Stud
Insulation Diameter
0.233" (5.92mm)
Width - Outer Edges
0.540" (13.72mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.250" (31.75mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-34824-3TE Connectivity AMP Connectors10.435A135585CT-ND1,62000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes