
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | - | |
Width - Outer Edges | 0.540" (13.72mm) | |
Length - Overall | 1.250" (31.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow, Black Stripe | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.233" (5.92mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |


