Parametric Equivalent
Parametric Equivalent

0190570082 | |
|---|---|
DigiKey Part Number | 900-0190570082-ND |
Manufacturer | |
Manufacturer Product Number | 0190570082 |
Description | RING AVIKRIMP (B-536-06HD) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.282" (7.16mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.161" (29.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN12-6HDR-2K | Panduit Corp | 10.452 | 298-PN12-6HDR-2KCT-ND | 0,92000 € | Parametric Equivalent |
| PN12-6HDR-D | Panduit Corp | 0 | 298-20190-ND | 0,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34796 € | 695,92 € |
| Unit Price without VAT: | 0,34796 € |
|---|---|
| Unit Price with VAT: | 0,41407 € |


