
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 14 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.530" (13.46mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.372" (34.85mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35985 € | 719,70 € |
| Unit Price without VAT: | 0,35985 € |
|---|---|
| Unit Price with VAT: | 0,42822 € |

