
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5, 6 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.534" (13.56mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.407" (35.74mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29393 € | 1.175,72 € |
| Unit Price without VAT: | 0,29393 € |
|---|---|
| Unit Price with VAT: | 0,34978 € |

