Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Heavy Duty |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.750" (19.05mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.700" (43.18mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540063 | Molex | 0 | 0190540063-ND | 0,36030 € | Parametric Equivalent |
| 0190580016 | Molex | 2.335 | WM13648-ND | 0,82000 € | Parametric Equivalent |
| 123-500-NB | 3M | 509 | 123-500-NB-ND | 0,68000 € | Parametric Equivalent |
| 34827 | TE Connectivity AMP Connectors | 0 | 34827-ND | 0,00000 € | Parametric Equivalent |
| 35316 | TE Connectivity AMP Connectors | 671 | A09038-ND | 2,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39835 € | 796,70 € |
| Unit Price without VAT: | 0,39835 € |
|---|---|
| Unit Price with VAT: | 0,47404 € |





