


Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.140" (3.56mm) |
Width - Outer Edges 0.544" (13.82mm) | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Length - Overall 1.405" (35.69mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,50600 € | 12,65 € |
| 50 | 0,48160 € | 24,08 € |
| 100 | 0,45840 € | 45,84 € |
| 250 | 0,42972 € | 107,43 € |
| 500 | 0,40918 € | 204,59 € |
| 1.000 | 0,38964 € | 389,64 € |
| 3.000 | 0,36057 € | 1.081,71 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

