


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.592" (15.04mm) | |
Length - Overall | 1.056" (26.82mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51500 € | 5,15 € |
| 25 | 0,48280 € | 12,07 € |
| 50 | 0,45980 € | 22,99 € |
| 100 | 0,43770 € | 43,77 € |
| 250 | 0,41028 € | 102,57 € |
| 500 | 0,39066 € | 195,33 € |
| 1.000 | 0,37200 € | 372,00 € |
| 2.500 | 0,34871 € | 871,78 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

