0190560111 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 19.790
Unit Price: 0,29000 €
Datasheet
Image for 0190560111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190560111

DigiKey Part Number
900-0190560111-ND
Manufacturer
Manufacturer Product Number
0190560111
Description
RING VERSAKRIMP TAPED (B-337-10T
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.730" (18.54mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Obsolete
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Base Product Number
Width - Outer Edges
0.312" (7.92mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191930083Molex19.790900-0191930083CT-ND0,29000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes