


0190540126 | |
|---|---|
DigiKey Part Number | WM13636-ND |
Manufacturer | |
Manufacturer Product Number | 0190540126 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190540126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.598" (15.19mm) | |
Length - Overall | 1.347" (34.21mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,39400 € | 9,85 € |
| 50 | 0,37480 € | 18,74 € |
| 100 | 0,35690 € | 35,69 € |
| 250 | 0,33448 € | 83,62 € |
| 500 | 0,31852 € | 159,26 € |
| 1.000 | 0,30331 € | 303,31 € |
| 2.500 | 0,28431 € | 710,77 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |



