


0190540097 | |
|---|---|
DigiKey Part Number | WM13632-ND |
Manufacturer | |
Manufacturer Product Number | 0190540097 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190540097 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.540" (13.72mm) | |
Length - Overall | 1.243" (31.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,35640 € | 8,91 € |
| 50 | 0,33920 € | 16,96 € |
| 100 | 0,32300 € | 32,30 € |
| 250 | 0,30276 € | 75,69 € |
| 500 | 0,28826 € | 144,13 € |
| 1.000 | 0,27450 € | 274,50 € |
| 2.500 | 0,25731 € | 643,27 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |



