


0190540092 | |
|---|---|
DigiKey Part Number | WM19703-ND |
Manufacturer | |
Manufacturer Product Number | 0190540092 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190540092 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Heavy Duty |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.385" (9.78mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.076" (27.33mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,33240 € | 8,31 € |
| 50 | 0,31640 € | 15,82 € |
| 100 | 0,30130 € | 30,13 € |
| 250 | 0,28244 € | 70,61 € |
| 500 | 0,26892 € | 134,46 € |
| 1.000 | 0,25608 € | 256,08 € |
| 2.500 | 0,24004 € | 600,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |



