0190540088 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 770
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 4.347
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 799
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 2.232
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,30467 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.431
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8.054
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7.685
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8.748
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.663
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10.627
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.406
Unit Price: 1,43000 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190540088

DigiKey Part Number
0190540088-ND
Manufacturer
Manufacturer Product Number
0190540088
Description
CONN RING CIRC 14-16AWG #5/16
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.175" (4.45mm)
Width - Outer Edges
0.467" (11.86mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.112" (28.24mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190540221Molex7700190540221-ND0,35000 €Parametric Equivalent
0190570062Molex0WM19721-ND0,55000 €Parametric Equivalent
0190700079Molex4.347WM14219CT-ND0,40000 €Parametric Equivalent
0190730080Molex799900-0190730080CT-ND0,42000 €Parametric Equivalent
0190730079Molex2.23223-0190730079-ND0,48000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,20481 €819,24 €
Unit Price without VAT:0,20481 €
Unit Price with VAT:0,24372 €