MFR Recommended

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 14 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.467" (11.86mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.112" (28.24mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190700076 | Molex | 2.165 | 900-0190700076CT-ND | 0,31000 € | MFR Recommended |


