


0190540081 | |
|---|---|
DigiKey Part Number | WM13629-ND |
Manufacturer | |
Manufacturer Product Number | 0190540081 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190540081 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.835" (21.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,24560 € | 6,14 € |
| 50 | 0,23380 € | 11,69 € |
| 100 | 0,22280 € | 22,28 € |
| 250 | 0,20872 € | 52,18 € |
| 500 | 0,19876 € | 99,38 € |
| 1.000 | 0,18926 € | 189,26 € |
| 3.000 | 0,17514 € | 525,42 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |







