
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 14 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.534" (13.56mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.311" (33.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19436 € | 777,44 € |
| Unit Price without VAT: | 0,19436 € |
|---|---|
| Unit Price with VAT: | 0,23129 € |

