
Category | Length - Overall 0.916" (23.27mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Width - Outer Edges 0.467" (11.86mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11663 € | 583,15 € |
| Unit Price without VAT: | 0,11663 € |
|---|---|
| Unit Price with VAT: | 0,13879 € |

