


0190440187 | |
|---|---|
DigiKey Part Number | 900-0190440187TR-ND - Tape & Reel (TR) 900-0190440187CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190440187 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190440187 Models |
Category | Length - Overall 1.056" (26.82mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Heavy Duty |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.050" (1.27mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.598" (15.19mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,39480 € | 9,87 € |
| 50 | 0,37580 € | 18,79 € |
| 100 | 0,35790 € | 35,79 € |
| 250 | 0,33544 € | 83,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34392 € | 171,96 € |
| 1.000 | 0,32749 € | 327,49 € |
| 1.500 | 0,31825 € | 477,37 € |
| 2.500 | 0,30698 € | 767,45 € |
| 3.500 | 0,29978 € | 1.049,23 € |
| 5.000 | 0,29233 € | 1.461,65 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


