Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190440154

DigiKey Part Number
WM19694-ND
Manufacturer
Manufacturer Product Number
0190440154
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
-
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.639" (16.23mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.093
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,10900 €1,09 €
250,10200 €2,55 €
500,09720 €4,86 €
1000,09240 €9,24 €
2500,08660 €21,65 €
5000,08248 €41,24 €
1.0000,07853 €78,53 €
3.0000,07267 €218,01 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €