Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
0190440032
0190440032
Molex - Quixon Quick Disconnect Terminals

0190440032

DigiKey Part Number
WM13616-ND
Manufacturer
Manufacturer Product Number
0190440032
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190440032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
-
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.730" (18.54mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.066
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14400 €1,44 €
250,13480 €3,37 €
500,12840 €6,42 €
1000,12220 €12,22 €
2500,11456 €28,64 €
5000,10908 €54,54 €
1.0000,10387 €103,87 €
3.0000,09611 €288,33 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €