
0190360018 | |
|---|---|
DigiKey Part Number | 0190360018-ND |
Manufacturer | |
Manufacturer Product Number | 0190360018 |
Description | CONN TERM PIN 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 0.901" (22.89mm) | |
Length - Barrel | 0.426" (10.82mm) | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Red | |
Insulation Diameter | 0.140" (3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22522 € | 1.126,10 € |
| Unit Price without VAT: | 0,22522 € |
|---|---|
| Unit Price with VAT: | 0,26801 € |




