Image for 0190340043 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190340043

DigiKey Part Number
0190340043-ND
Manufacturer
Manufacturer Product Number
0190340043
Description
CONN TERM PIN 18-22AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Male, Pin (Plug)
Diameter - Barrel
0.156" (3.96mm)
Wire Gauge
18-22 AWG
Length - Overall
0.890" (22.61mm)
Length - Barrel
0.440" (11.18mm)
Insulation
Non-Mating End Insulated
Termination
Crimp
Features
-
Contact Material
Copper
Contact Finish
Tin
Color
-
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,19157 €957,85 €
Manufacturers Standard Package
Unit Price without VAT:0,19157 €
Unit Price with VAT:0,22797 €