
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 0.950" (24.13mm) | |
Length - Barrel | 0.500" (12.70mm) | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20389 € | 1.019,45 € |
| Unit Price without VAT: | 0,20389 € |
|---|---|
| Unit Price with VAT: | 0,24263 € |

