0190340010 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 4.906
Unit Price: 1,10000 €
Datasheet
Image for 0190340010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190340010

DigiKey Part Number
0190340010-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190340010
Description
CONN TERM PIN 14-16AWG CRIMP
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Terminal Type
Male, Pin (Plug)
Diameter - Barrel
0.156" (3.96mm)
Wire Gauge
14-16 AWG
Length - Overall
0.890" (22.61mm)
Length - Barrel
0.440" (11.18mm)
Insulation
Non-Mating End Insulated
Termination
Crimp
Features
-
Contact Material
Copper
Contact Finish
Tin
Color
-
Insulation Diameter
0.175" (4.45mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes