
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 0.700" (17.78mm) | |
Length - Barrel | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13006 € | 650,30 € |
| Unit Price without VAT: | 0,13006 € |
|---|---|
| Unit Price with VAT: | 0,15477 € |

