0190240001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 1.343
Unit Price: 0,42000 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190240001

DigiKey Part Number
0190240001-ND
Manufacturer
Manufacturer Product Number
0190240001
Description
CONN QC TAB 18-22AWG 0.250 CRIMP
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.857" (21.77mm)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Male
Contact Finish
Zinc
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.138" (3.51mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.300" (7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190250001Molex1.343WM18942-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types