Parametric Equivalent
Parametric Equivalent



0190230122 | |
|---|---|
DigiKey Part Number | 0190230122-ND |
Manufacturer | |
Manufacturer Product Number | 0190230122 |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.921" (23.39mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Zinc |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.175" (4.45mm) |
Tab Length 0.300" (7.62mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190230012 | Molex | 3.380 | WM13590-ND | 0,27000 € | Parametric Equivalent |
| 0190230014 | Molex | 3.538 | 900-0190230014CT-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13393 € | 669,65 € |
| Unit Price without VAT: | 0,13393 € |
|---|---|
| Unit Price with VAT: | 0,15938 € |


