0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Mating End Insulated
Molex - Quixon Quick Disconnect Terminals

0190230009

DigiKey Part Number
900-0190230009TR-ND - Tape & Reel (TR)
900-0190230009CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190230009
Description
CONN QC TAB 10-12AWG 0.250 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190230009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.300" (7.62mm)
Length - Overall
1.100" (27.94mm)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Yellow
Contact Material
Brass
Contact Finish
Zinc
Insulation Diameter
0.245" (6.22mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.353
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,35100 €3,51 €
250,32960 €8,24 €
500,31340 €15,67 €
1000,29850 €29,85 €
2500,27980 €69,95 €
5000,26640 €133,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30158 €301,58 €
2.0000,28718 €574,36 €
3.0000,27908 €837,24 €
5.0000,26920 €1.346,00 €
7.0000,26288 €1.840,16 €
10.0000,25635 €2.563,50 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €