
0190220116 | |
|---|---|
DigiKey Part Number | 0190220116-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190220116 |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.722" (18.34mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Zinc |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06209 € | 620,90 € |
| Unit Price without VAT: | 0,06209 € |
|---|---|
| Unit Price with VAT: | 0,07389 € |

