


0190220015 | |
|---|---|
DigiKey Part Number | WM19673-ND |
Manufacturer | |
Manufacturer Product Number | 0190220015 |
Description | CONN QC TAB 10-12AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190220015 Models |
Category | Tab Length 0.307" (7.80mm) |
Manufacturer Molex | Length - Overall 0.765" (19.43mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Zinc |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,19600 € | 4,90 € |
| 50 | 0,18640 € | 9,32 € |
| 100 | 0,17740 € | 17,74 € |
| 250 | 0,16628 € | 41,57 € |
| 500 | 0,15830 € | 79,15 € |
| 1.000 | 0,15074 € | 150,74 € |
| 2.500 | 0,14129 € | 353,23 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |









