0190190079 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 6.562
Unit Price: 0,40000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 9.759
Unit Price: 0,47000 €
Datasheet
0190190079
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0190190079
Molex - Quixon Quick Disconnect Terminals

0190190079

DigiKey Part Number
0190190079-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190190079
Description
CONN QC RCPT 14-16AWG 0.187
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190190079 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.789" (20.04mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
Brass
Contact Finish
Electro-Tin
Insulation Diameter
0.138" (3.51mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.