


0190190054 | |
|---|---|
DigiKey Part Number | 900-0190190054TR-ND - Tape & Reel (TR) 900-0190190054CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190190054 |
Description | CONN QC RCPT 12-14AWG 0.250 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190190054 Models |
Category | Length - Overall 0.865" (21.97mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Yellow |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.170" (4.32mm) |
Tab Length 0.310" (7.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,31920 € | 7,98 € |
| 50 | 0,30400 € | 15,20 € |
| 100 | 0,28950 € | 28,95 € |
| 250 | 0,27132 € | 67,83 € |
| 500 | 0,25836 € | 129,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32591 € | 325,91 € |
| 2.000 | 0,31035 € | 620,70 € |
| 3.000 | 0,30159 € | 904,77 € |
| 5.000 | 0,29092 € | 1.454,60 € |
| 7.000 | 0,28409 € | 1.988,63 € |
| 10.000 | 0,27703 € | 2.770,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |




